Part Details for AP9110S 3PW SF16 SF16 1 by SMC Corporation of America
Overview of AP9110S 3PW SF16 SF16 1 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF161-SHDHR-B | Renesas Electronics Corporation | 16Mbit, 2.5V - 3.6V Range SPI Serial Flash Memory with Dual-I/0 and Quad-IQ Support | |
AT25SF161B-MHB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF161B-UUB-T | Renesas Electronics Corporation | 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for AP9110S 3PW SF16 SF16 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73586466
|
RS | BULK GAS REGULATOR, AP TECH | SMC Corporation AP9110S 3PW SF16 SF16 1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,003.9000 | RFQ |