AP9211S-AH-HAC-7
Diodes Incorporated
Description: Power Supply Support Circuit,

Overview of AP9211S-AH-HAC-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for AP9211S-AH-HAC-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK5879
Newark Battery Protector, Li-Ion, Udfn2030-Ep Rohs Compliant: Yes |Diodes Inc. AP9211S-AH-HAC-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8770
  • 10 $0.7660
  • 25 $0.7070
  • 50 $0.6470
  • 100 $0.5880
  • 250 $0.5530
  • 500 $0.4640
  • 1,000 $0.3710
$0.3710 / $0.8770 Buy Now
DISTI # AP9211S-AH-HAC-7
TME IC: PMIC, battery charging controller, MOSFET,shutdown input Min Qty: 1 0
  • 1 $0.8750
  • 25 $0.5400
  • 100 $0.4870
  • 500 $0.4300
  • 3,000 $0.3600
$0.3600 / $0.8750 RFQ

CAD Models for AP9211S-AH-HAC-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP9211S-AH-HAC-7 by Diodes Incorporated

AP9211S-AH-HAC-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
HVSON, SOLCC6,.08X.12,24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-N6
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08X.12,24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.6 mm
Supply Current-Max (Isup)
0.007 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Threshold Voltage-Nom
+4.425V
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. AP9211S-AH-HAC-7
    Diodes Incorporated
    Power Supply Support Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP9211S-AH-HAC-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP9211S-AH-HAC-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP9211S-AH-HAC-7 would you like to use for your alert(s)?
  • Please alert me when AP9211S-AH-HAC-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP9211S-AH-HAC-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP9211S-AH-HAC-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP9211S-AH-HAC-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP9211S-AH-HAC-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP9211S-AH-HAC-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: