AP9214L-AE-HSBR-7
Diodes Incorporated
Description: IC BATT PROT LI-ION U-DFN2535

Overview of AP9214L-AE-HSBR-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AP9214L-AE-HSBR-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-AP9214L-AE-HSBR-7CT-ND
DigiKey IC BATT PROT LI-ION 1CELL 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
  • 1 $0.9200
  • 10 $0.7500
  • 100 $0.5833
  • 500 $0.4944
  • 1,000 $0.4027
  • 3,000 $0.3791
  • 6,000 $0.3611
  • 9,000 $0.3444
$0.3444 / $0.9200 Buy Now
DISTI # AP9214L-AE-HSBR-7
Avnet Americas Battery Protection Li-Ion Packs 2.5V to 4.2V 6-Pin UDFN T/R - Tape and Reel (Alt: AP9214L-AE-HSBR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # AP9214L-AE-HSBR-7
Avnet Silica (Alt: AP9214L-AE-HSBR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for AP9214L-AE-HSBR-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP9214L-AE-HSBR-7 by Diodes Incorporated

AP9214L-AE-HSBR-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
DIODES INC
Package Description
HVSON, SOLCC6,.09X.14,22
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
3.5 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.09X.14,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.55 mm
Supply Current-Max (Isup)
0.0045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Threshold Voltage-Nom
+4.2V
Width
2.5 mm
Want to compare parts?
  1. AP9214L-AE-HSBR-7
    Diodes Incorporated
    IC BATT PROT LI-ION U-DFN2535
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP9214L-AE-HSBR-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP9214L-AE-HSBR-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP9214L-AE-HSBR-7 would you like to use for your alert(s)?
  • Please alert me when AP9214L-AE-HSBR-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP9214L-AE-HSBR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP9214L-AE-HSBR-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP9214L-AE-HSBR-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP9214L-AE-HSBR-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP9214L-AE-HSBR-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: