Part Details for AP94T07GMT-HF by Advanced Power Electronics Corp
Overview of AP94T07GMT-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP94T07GMT-HF
AP94T07GMT-HF CAD Models
AP94T07GMT-HF Part Data Attributes
|
AP94T07GMT-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP94T07GMT-HF
Advanced Power Electronics Corp
TRANSISTOR 18.4 A, 75 V, 0.0075 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 28.8 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 18.4 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP94T07GMT-HF
This table gives cross-reference parts and alternative options found for AP94T07GMT-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP94T07GMT-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP4820GYT-HF | TRANSISTOR 15 A, 30 V, 0.0095 ohm, N-CHANNEL, Si, POWER, MOSFET, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power | Advanced Power Electronics Corp | AP94T07GMT-HF vs AP4820GYT-HF |
AP0803GMT-HF | TRANSISTOR 19 A, 30 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power | Advanced Power Electronics Corp | AP94T07GMT-HF vs AP0803GMT-HF |
AP73T03GMT-HF | TRANSISTOR 30 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power | Advanced Power Electronics Corp | AP94T07GMT-HF vs AP73T03GMT-HF |
AP92U03GMT-HF | TRANSISTOR 90 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power | Advanced Power Electronics Corp | AP94T07GMT-HF vs AP92U03GMT-HF |
AP9467AGMT-HF | TRANSISTOR 38 A, 40 V, 0.0115 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PMPAK-8, FET General Purpose Power | Advanced Power Electronics Corp | AP94T07GMT-HF vs AP9467AGMT-HF |