APA1000-FGG1152I
Description: Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152

Overview of APA1000-FGG1152I by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for APA1000-FGG1152I by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # APA1000-FGG1152I-ND
DigiKey IC FPGA 712 I/O 1152FBGA Lead time: 52 Weeks Container: Tray Temporarily Out of Stock
Buy Now
NAC APA1000-FGG1152I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for APA1000-FGG1152I by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA1000-FGG1152I by Microchip Technology Inc

APA1000-FGG1152I
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, ROHS COMPLIANT, FBGA-1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
180 MHz
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
1000000
Number of Inputs
712
Number of Logic Cells
56320
Number of Outputs
712
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. APA1000-FGG1152I
    Microchip Technology Inc
    Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152
    VS

Alternate Parts for APA1000-FGG1152I

This table gives cross-reference parts and alternative options found for APA1000-FGG1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1000-FGG1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APA1000-FG1152I Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152, 1 MM PITCH, FBGA-1152 Microsemi Corporation APA1000-FGG1152I vs APA1000-FG1152I
APA1000-FG1152I Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FG1152I
APA1000-FGG1152 Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FGG1152
APA1000-FG1152 Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152, 1 MM PITCH, FBGA-1152 Microsemi Corporation APA1000-FGG1152I vs APA1000-FG1152
APA1000-FG1152 Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FG1152
APA1000-FGG1152 Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152, 1 MM PITCH, ROHS COMPLIANT, FBGA-1152 Microsemi Corporation APA1000-FGG1152I vs APA1000-FGG1152
Part Number Description Manufacturer Compare
APA1000-FG1152X79 Field Programmable Gate Array, 1000000 Gates, 180MHz, CMOS, PBGA1152, 1 MM PITCH, FBGA-1152 Microsemi Corporation APA1000-FGG1152I vs APA1000-FG1152X79
APA1000-FGG1152 Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FGG1152
APA1000-FG1152IX79 Field Programmable Gate Array, 1000000 Gates, 180MHz, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FG1152IX79
APA1000-FG1152I Field Programmable Gate Array, 1000000 Gates, 180MHz, 56320-Cell, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FG1152I
APA1000-FG1152IX79 Field Programmable Gate Array, 1000000 Gates, 180MHz, CMOS, PBGA1152, 1 MM PITCH, FBGA-1152 Microsemi Corporation APA1000-FGG1152I vs APA1000-FG1152IX79
APA1000-FG1152X79 Field Programmable Gate Array, 1000000 Gates, 180MHz, CMOS, PBGA1152 Microchip Technology Inc APA1000-FGG1152I vs APA1000-FG1152X79

Related Parts for APA1000-FGG1152I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA1000-FGG1152I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA1000-FGG1152I by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of APA1000-FGG1152I would you like to use for your alert(s)?
  • Please alert me when APA1000-FGG1152I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA1000-FGG1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA1000-FGG1152I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA1000-FGG1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA1000-FGG1152I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA1000-FGG1152I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: