Part Details for APA150-FG144IX95/DIEHL by Microchip Technology Inc
Overview of APA150-FG144IX95/DIEHL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA150-FG144IX95/DIEHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APA150-FG144IX401
|
Avnet Silica | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA150-FG144IX401) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APA150-FG144IX401
|
EBV Elektronik | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA150-FG144IX401) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |