APA300-BG456I
Description: Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456

Overview of APA300-BG456I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for APA300-BG456I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA300-BG456I by Actel Corporation

APA300-BG456I
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
1.27 MM PITCH, PLASTIC, BGA-456
Reach Compliance Code
compliant
Clock Frequency-Max
180 MHz
JESD-30 Code
S-PBGA-B456
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
300000
Number of Inputs
290
Number of Logic Cells
8192
Number of Outputs
290
Number of Terminals
456
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
300000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA456,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. APA300-BG456I
    Actel Corporation
    Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456
    VS

Related Parts for APA300-BG456I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA300-BG456I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA300-BG456I by Actel Corporation

Select Manufacturer
Which Manufacturer of APA300-BG456I would you like to use for your alert(s)?
  • Please alert me when APA300-BG456I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA300-BG456I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA300-BG456I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA300-BG456I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA300-BG456I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA300-BG456I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: