-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA300-BG456I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APA300-BG456I
Microsemi Corporation
Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA456,26X26,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 300000 | |
Number of Inputs | 290 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 290 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 300000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for APA300-BG456I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-BG456I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-BG456I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BG456I |
APA300-BG456M | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BG456M |
APA300-BGG456 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BGG456 |
APA300-BGG456M | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BGG456M |
APA300-BGG456B | Field Programmable Gate Array, 300000 Gates, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BGG456B |
APA300-BG456 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BG456 |
APA300-BGG456B | Field Programmable Gate Array, 300000 Gates, CMOS, PBGA456, 1.27 MM PITCH, PLASTIC, BGA-456 | Microsemi Corporation | APA300-BG456I vs APA300-BGG456B |
APA300-BGG456I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA456 | Microchip Technology Inc | APA300-BG456I vs APA300-BGG456I |