Part Details for APA600-CQ208M by Microchip Technology Inc
Overview of APA600-CQ208M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APA600-CQ208M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1581
|
Newark | Proasicplus Fpga, 600K System Gates 208 Cqfp 29X29 Rohs Compliant: Yes |Microchip APA600-CQ208M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,099.9800 / $6,608.3000 | Buy Now |
DISTI #
APA600-CQ208M-ND
|
DigiKey | IC FPGA 158 I/O 208CQFP Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,608.3400 | Buy Now |
DISTI #
494-APA600-CQ208M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates RoHS: Not Compliant | 0 |
|
$6,608.3000 | Order Now |
DISTI #
APA600-CQ208M
|
Microchip Technology Inc | APA600-CQ208M, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$3,604.5200 / $6,608.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,694.4600 / $5,929.8000 | Buy Now |
|
Ameya Holding Limited | IC FPGA 158 I/O 208CQFP | 6 |
|
RFQ | |
|
NAC | APA600-CQ208M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$5,802.4000 / $6,343.9600 | Buy Now |
DISTI #
APA600-CQ208M
|
Avnet Silica | FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin CQFP (Alt: APA600-CQ208M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,694.4600 / $5,929.8000 | Buy Now |
Part Details for APA600-CQ208M
APA600-CQ208M CAD Models
APA600-CQ208M Part Data Attributes
|
APA600-CQ208M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA600-CQ208M
Microchip Technology Inc
Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, CQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.05 MM PITCH, CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 158 | |
Number of Logic Cells | 21504 | |
Number of Outputs | 158 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 600000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for APA600-CQ208M
This table gives cross-reference parts and alternative options found for APA600-CQ208M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-CQ208M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA600-CQG208B | Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, CQFP208 | Microchip Technology Inc | APA600-CQ208M vs APA600-CQG208B |