Part Details for APAEA1575R0940K14-T by Abracon Corporation
Overview of APAEA1575R0940K14-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAEA1575R0940K14-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12608-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1080 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5837 | Buy Now |
DISTI #
APAEA1575R0940K14-
|
Avnet Americas | Antenna Patch -1dBi 1606MHz SMD Tray - Trays (Alt: APAEA1575R0940K14-) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 1080 |
|
$1.5232 / $1.7248 | Buy Now |
DISTI #
815-A1575R0940K14-T
|
Mouser Electronics | Antennas RF ANT 1.575GHZ CER PATCH PIN RoHS: Compliant | 144 |
|
$1.6000 / $2.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
DISTI #
APAEA1575R0940K14-
|
Avnet Americas | Antenna Patch -1dBi 1606MHz SMD Tray - Trays (Alt: APAEA1575R0940K14-) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 1080 |
|
$1.5232 / $1.7248 | Buy Now |
DISTI #
APAEA157509K14T
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1080 | 0 |
|
$1.5600 | Buy Now |
DISTI #
APAEA1575R0940K14-T
|
Avnet Abacus | Antenna Patch -1dBi 1606MHz SMD Tray (Alt: APAEA1575R0940K14-T) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1575/1606MHz, 9*9*4mm GPS/WLAN Patch Antenna Min Qty: 1 | 0 |
|
$3.5800 | Buy Now |