-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
923MHZ UHF RFID, LPWA, ISM PATCH ADH PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7356
|
Newark | Antennas Rf Ant 923Mhz Cer Patch Pin Adh |Abracon APAES923R3640C16-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$10.0700 / $13.5900 | Buy Now |
DISTI #
535-12613-ND
|
DigiKey | RF ANT 923MHZ CER PATCH PIN ADH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
330 In Stock |
|
$9.7389 / $15.3800 | Buy Now |
DISTI #
APAES923R3640C16-T
|
Avnet Americas | Antenna Patch 1.5dBi 927MHz SMD Tray - Trays (Alt: APAES923R3640C16-T) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.8400 / $11.1650 | Buy Now |
DISTI #
815-S923R3640C16-T
|
Mouser Electronics | Antennas RF ANT 923MHZ CER PATCH PIN ADH RoHS: Compliant | 281 |
|
$9.7300 / $13.6200 | Buy Now |
|
Onlinecomponents.com | RFID Patch Antenna - UHF - 923 MHz (918MHz to 927MHz) - Ceramic Patch - 1.5dBic Gain - Pin - Adhesive. RoHS: Compliant |
80 Partner Stock |
|
$8.5200 / $12.2100 | Buy Now |
DISTI #
APAES923R3640C16-T
|
Avnet Americas | Antenna Patch 1.5dBi 927MHz SMD Tray - Trays (Alt: APAES923R3640C16-T) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.8400 / $11.1650 | Buy Now |
DISTI #
APAES923R3640C16-T
|
Avnet Americas | Antenna Patch 1.5dBi 927MHz SMD Tray - Trays (Alt: APAES923R3640C16-T) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.8400 / $11.1650 | Buy Now |
|
Master Electronics | RFID Patch Antenna - UHF - 923 MHz (918MHz to 927MHz) - Ceramic Patch - 1.5dBic Gain - Pin - Adhesive. RoHS: Compliant |
80 Partner Stock |
|
$8.5200 / $12.2100 | Buy Now |
|
Symmetry Electronics | 923MHz?US? ,36*36*4mm RFID Patch Antenna Min Qty: 1 | 0 |
|
$16.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAES923R3640C16-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAES923R3640C16-T
Abracon Corporation
923MHZ UHF RFID, LPWA, ISM PATCH ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Omnidirectional | NO | |
Operating Frequency-Max | 927 MHz | |
Operating Frequency-Min | 918 MHz | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |