Part Details for APAES923R4560C16-T by Abracon Corporation
Overview of APAES923R4560C16-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APAES923R4560C16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12614-ND
|
DigiKey | RF ANT 923MHZ CER PATCH PIN ADH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1058 In Stock |
|
$15.7342 / $22.0100 | Buy Now |
DISTI #
APAES923R4560C16-T
|
Avnet Americas | Antenna Patch 2.5dBi 930MHz SMD Tray - Trays (Alt: APAES923R4560C16-T) RoHS: Compliant Min Qty: 540 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.8512 / $17.3866 | Buy Now |
DISTI #
815-S923R4560C16-T
|
Mouser Electronics | Antennas RF ANT 923MHZ CER PATCH PIN ADH RoHS: Compliant | 0 |
|
$14.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3100 / $42.0000 | Buy Now |
DISTI #
APAES923R4560C16-T
|
Avnet Americas | Antenna Patch 2.5dBi 930MHz SMD Tray - Trays (Alt: APAES923R4560C16-T) RoHS: Compliant Min Qty: 540 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.8512 / $17.3866 | Buy Now |
DISTI #
APAES923R4560C16-T
|
Avnet Americas | Antenna Patch 2.5dBi 930MHz SMD Tray - Trays (Alt: APAES923R4560C16-T) RoHS: Compliant Min Qty: 540 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$14.8512 / $17.3866 | Buy Now |
|
Symmetry Electronics | 923MHz ?US?,45*45*6mm RFID Patch Antenna Min Qty: 1 | 0 |
|
$21.2600 | Buy Now |
Part Details for APAES923R4560C16-T
APAES923R4560C16-T CAD Models
APAES923R4560C16-T Part Data Attributes
|
APAES923R4560C16-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAES923R4560C16-T
Abracon Corporation
923MHZ UHF RFID, LPWA, ISM PATCH ADH PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2.5 dB | |
Omnidirectional | NO | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 1.5 |