Part Details for APAKN1304-S5517-T by Abracon Corporation
Overview of APAKN1304-S5517-T by Abracon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APAKN1304-S5517-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7366
|
Newark | Mobile Station Antenna, 5150Mhz Min, 5885Mhz Max |Abracon APAKN1304-S5517-T Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
$1.2200 / $2.1600 | Buy Now |
DISTI #
65AC5586
|
Newark | Antenna, Patch, 5.15-5.885Ghz, 6Dbi, Antenna Type:Patch, Frequency Min:5.15Ghz, Frequency Max:5.885Ghz, Antenna Mounting:Smd, Gain:6Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Abracon APAKN1304-S5517-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3800 / $1.8700 | Buy Now |
DISTI #
2266-APAKN1304-S5517-T-ND
|
DigiKey | RF ANT 5GHZ CER PATCH SOLDER SMD Min Qty: 55 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1995 In Stock |
|
$1.3000 / $1.3700 | Buy Now |
DISTI #
535-14504-ND
|
DigiKey | RF ANT 5GHZ CER PATCH SOLDER SMD Min Qty: 55 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2271 | Buy Now |
DISTI #
APAKN1304-S5517-T
|
Avnet Americas | RF Antenna, WiFi, Ceramic Patch, ISM, 5.15 to 5.885 GHz, 6 dBi, 50 ohm, Linear, SMD - Trays (Alt: APAKN1304-S5517-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.0720 / $1.3500 | Buy Now |
DISTI #
815-APAKN1304-S5517T
|
Mouser Electronics | Antennas RF ANT 5GHZ CER PATCH SOLDER SMD RoHS: Compliant | 1623 |
|
$1.0900 / $2.6500 | Buy Now |
DISTI #
V99:2348_21378611
|
Arrow Electronics | Antenna Passive Patch 6dBi Gain 5885MHz 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1825 | Americas - 1986 |
|
$0.2928 / $1.1576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | WiFi Ceramic Patch Antenna - 5GHz (5.15GHz to 5.885GHz) - Ceramic Patch - 6dBi Gain - Solder - Surface Mount. RoHS: Compliant |
1995 Partner Stock |
|
$1.1400 / $2.5000 | Buy Now |
DISTI #
65662826
|
Verical | Antenna Passive Patch 6dBi Gain 5885MHz 2-Pin Bag RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1995 |
|
$0.9200 / $0.9700 | Buy Now |
Part Details for APAKN1304-S5517-T
APAKN1304-S5517-T CAD Models
APAKN1304-S5517-T Part Data Attributes
|
APAKN1304-S5517-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAKN1304-S5517-T
Abracon Corporation
5GHZ WIFI PATCH ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Application | ISM/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Frequency-Max | 5885 MHz | |
Operating Frequency-Min | 5150 MHz | |
Package Body Material | CERAMIC | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES |