Part Details for APAL000606451R0T70 by Pulse Electronics Corporation
Overview of APAL000606451R0T70 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAL000606451R0T70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0673
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APAL000606451R0T70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6990 | Buy Now |
DISTI #
553-APAL000606451R0T70TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6116 | Buy Now |
DISTI #
APAL000606451R0T70
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 4.8A SMD T/R - Tape and Reel (Alt: APAL000606451R0T70) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5147 / $0.5854 | Buy Now |
DISTI #
673-APAL0606451R0T70
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.5880 / $0.6090 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $0.6120 | Buy Now |
DISTI #
000000000006432003
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.5312 | Buy Now |