Part Details for APAL00060645330T80 by Pulse Electronics Corporation
Overview of APAL00060645330T80 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAL00060645330T80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0700
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APAL00060645330T80 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
553-APAL00060645330T80TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6795 | Buy Now |
DISTI #
APAL00060645330T80
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 30% 100kHz Ferrite 1.6A SMD T/R - Tape and Reel (Alt: APAL00060645330T80) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APAL060645330T80
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.6340 / $0.6790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5790 / $0.6800 | Buy Now |
DISTI #
000000000006432016
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.5901 | Buy Now |