Part Details for APAMP-127 by Abracon Corporation
Overview of APAMP-127 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for APAMP-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APAMP-127-ND
|
DigiKey | RF ANT 1.575GHZ DOME FAKRA MAG Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1728 | Buy Now |
DISTI #
APAMP-127
|
Avnet Americas | Q TYPE GPS ANTENNA MODULE 3.0-5.0V/7.5MA(3V)/28DB PATCH ANT - Bulk (Alt: APAMP-127) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7378 / $11.3595 | Buy Now |
DISTI #
815-APAMP-127
|
Mouser Electronics | Antennas RF ANT 1.575GHZ DOME FAKRA MAG RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7000 / $27.2600 | Buy Now |
DISTI #
APAMP-127
|
Avnet Americas | Q TYPE GPS ANTENNA MODULE 3.0-5.0V/7.5MA(3V)/28DB PATCH ANT - Bulk (Alt: APAMP-127) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7378 / $11.3595 | Buy Now |
DISTI #
APAMP-127
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.6100 | Buy Now |
|
Symmetry Electronics | Q type GPS antenna module 3.0-5.0V/7.5mA(3V)/28dB Patch antenna: 25x25x4mm Cable:RG174:2.5M (L) Connector: FAKRA-C (Magnet Base) Min Qty: 1 | 0 |
|
$11.7300 | Buy Now |
Part Details for APAMP-127
APAMP-127 CAD Models
APAMP-127 Part Data Attributes:
|
APAMP-127
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMP-127
Abracon Corporation
GPS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY, IT CAN ALSO OPERATE AT 1574 TO 1576 MHZ | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Omnidirectional | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.5 |