Part Details for APAMP-128 by Abracon Corporation
Overview of APAMP-128 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for APAMP-128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12919-ND
|
DigiKey | RF ANT 1.575GHZ DOME SMA ML MAG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
377 In Stock |
|
$6.2721 / $11.0600 | Buy Now |
DISTI #
APAMP-128
|
Avnet Americas | U TYPE GPS ANTENNA MODULE 3V/14MA/28DB PATCH ANTENNA:18X18X4 - Bulk (Alt: APAMP-128) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6722 / $6.9000 | Buy Now |
DISTI #
815-APAMP-128
|
Mouser Electronics | Antennas RF ANT 1.575GHZ DOME SMA ML MAG RoHS: Compliant | 420 |
|
$5.9000 / $9.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $9.0600 | Buy Now |
DISTI #
APAMP-128
|
Avnet Americas | U TYPE GPS ANTENNA MODULE 3V/14MA/28DB PATCH ANTENNA:18X18X4 - Bulk (Alt: APAMP-128) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6722 / $6.9000 | Buy Now |
DISTI #
APAMP-128
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 500 | 0 |
|
$6.0200 / $6.4400 | Buy Now |
|
Symmetry Electronics | U type GPS antenna module 3V/14mA/28dB Patch antenna:18x18x4mm Cable: RG174:3M (L) Connector:SMA-J3,Male (Magnet Base) Min Qty: 1 | 0 |
|
$11.2100 | Buy Now |
Part Details for APAMP-128
APAMP-128 CAD Models
APAMP-128 Part Data Attributes:
|
APAMP-128
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMP-128
Abracon Corporation
GPS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HIGH RELIABILITY, SMA | |
Application | GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3.5 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |