Part Details for APAMPG-117 by Abracon Corporation
Overview of APAMPG-117 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for APAMPG-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12910-ND
|
DigiKey | RF ANT 1.575GHZ/1.602GHZ MODULE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
47 In Stock |
|
$7.6418 / $12.0700 | Buy Now |
DISTI #
APAMPG-117
|
Avnet Americas | GPS+GLONASS ACTIVE ANTENNA MODULE - Bulk (Alt: APAMPG-117) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0122 / $8.5005 | Buy Now |
DISTI #
815-APAMPG-117
|
Mouser Electronics | Antennas RF ANT 1.575GHZ/1.602GHZ MODULE RoHS: Compliant | 0 |
|
$7.1400 / $11.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $19.2700 | Buy Now |
DISTI #
APAMPG-117
|
Avnet Americas | GPS+GLONASS ACTIVE ANTENNA MODULE - Bulk (Alt: APAMPG-117) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0122 / $8.5005 | Buy Now |
DISTI #
APAMPG-117
|
Avnet Americas | GPS+GLONASS ACTIVE ANTENNA MODULE - Bulk (Alt: APAMPG-117) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0122 / $8.5005 | Buy Now |
|
Symmetry Electronics | GPS+GLONASS Active Antenna Module (Adhesive Base) Min Qty: 1 | 0 |
|
$10.4600 | Buy Now |
Part Details for APAMPG-117
APAMPG-117 CAD Models
APAMPG-117 Part Data Attributes
|
APAMPG-117
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMPG-117
Abracon Corporation
GPS/GLONASS ACTIVE PUCK ANT ADH SMA-J3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HIGH RELIABILITY, SMA | |
Application | GLONASS/GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 1618 MHz | |
Operating Frequency-Min | 1572 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |