Part Details for APAMSJ-147 by Abracon Corporation
Overview of APAMSJ-147 by Abracon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APAMSJ-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13311-ND
|
DigiKey | RF ANT 850MHZ/900MHZ MOD SMA ADH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5456 | Buy Now |
DISTI #
APAMSJ-147
|
Avnet Americas | GPS+GLONASS Combined Antenna Module 1575.42MHz/1592 to 1610MHz 77x12mm Bag - Bulk (Alt: APAMSJ-147) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7115 / $39.4800 | Buy Now |
DISTI #
815-APAMSJ-147
|
Mouser Electronics | Antennas RF ANT 850MHZ/900MHZ MOD CABLE RoHS: Compliant | 0 |
|
$34.4100 / $35.2200 | Order Now |
DISTI #
V99:2348_16023346
|
Arrow Electronics | Antenna External -5dB Gain 960MHz/2170MHz 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1843 | Americas - 93 |
|
$2.0340 / $8.0443 | Buy Now |
DISTI #
V80:2410_23898601
|
Arrow Electronics | Antenna External -5dB Gain 960MHz/2170MHz 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 90 |
|
$29.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$32.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6700 / $89.4900 | Buy Now |
DISTI #
APAMSJ-147
|
Avnet Americas | GPS+GLONASS Combined Antenna Module 1575.42MHz/1592 to 1610MHz 77x12mm Bag - Bulk (Alt: APAMSJ-147) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7115 / $39.4800 | Buy Now |
DISTI #
APAMSJ-147
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$29.2600 / $36.8600 | Buy Now |
DISTI #
APAMSJ-147
|
Avnet Abacus | (Alt: APAMSJ-147) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for APAMSJ-147
APAMSJ-147 CAD Models
APAMSJ-147 Part Data Attributes:
|
APAMSJ-147
Abracon Corporation
Buy Now
|
Compare Parts:
APAMSJ-147
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |