-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APAN3105 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2749979
|
Farnell | POWER RELAY, SPST-NO, 5A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 125 |
|
$3.2640 / $3.5330 | Buy Now |
DISTI #
APAN31051
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5VDC 227Ohm Through Hole - Rail/Tube (Alt: APAN31051) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$3.2984 / $3.5943 | Buy Now |
DISTI #
APAN3105
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 5VDC 227Ohm Through Hole - Rail/Tube (Alt: APAN3105) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$2.9393 / $3.2029 | Buy Now |
DISTI #
70879224
|
RS | PA-N Relay 5V 1FormA, 5A@250VAC, 30VDC | Panasonic Electronic Components APAN3105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.3200 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO(21x5x12.8)mm THT RoHS: Compliant | 4834 In Stock |
|
$2.4800 / $2.9900 | Buy Now |
DISTI #
APAN3105
|
Avnet Abacus | Electromechanical Relay SPST-NO 5A 5VDC 227Ohm Through Hole (Alt: APAN3105) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
|
LCSC | 5V 5A One Normally Open 1A (SPST-NO) SIP5x20mm Power Relays ROHS | 13971 |
|
$0.7299 / $1.0711 | Buy Now |
|
New Advantage Corporation | PA-N Series SPST 5 V 5 A PC Pin Non Latching Slim Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 350 |
|
$1.9100 / $2.0400 | Buy Now |
|
Win Source Electronics | RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole | 60000 |
|
$0.5408 / $0.6985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAN3105
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APAN3105
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 227 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 5mm x 12.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | MOISTURE PROOF; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |