-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7083
|
Newark | Power Relay, Spst-No, 5A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Pa-N Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APAN3124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1231 |
|
$3.5600 / $4.8200 | Buy Now |
DISTI #
APAN3124
|
Avnet Americas | Electromechanical Relay SPST-NO 0.4A(DC)/5A(AC) 24VDC 5236Ohm Through Hole (Alt: APAN3124) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 1 Days | 0 |
|
$3.0324 / $3.3043 | Buy Now |
DISTI #
APAN3124
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 5A Min Qty: 1 | 1465 |
|
$3.6800 / $4.3500 | Buy Now |
|
ComSIT USA | 1 FORM A 5A SLIM POWER RELAY Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6360 |
|
RFQ | |
DISTI #
APAN3124
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.4A(DC)/5A(AC) 24VDC 5236Ohm Through Hole (Alt: APAN3124) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
LCSC | 24V 5A One Normally Open 1A (SPST-NO) SIP5x20mm Power Relays ROHS | 14353 |
|
$0.7064 / $1.0875 | Buy Now |
|
New Advantage Corporation | PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1050 |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | RELAY 5A 24V (1a) | 0 |
|
$1.4100 / $1.5510 | RFQ |
|
Win Source Electronics | RELAY GEN PURPOSE SPST 5A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | 168731 |
|
$0.7205 / $0.9306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APAN3124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APAN3124
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 5236 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 5mm x 12.5mm | |
Reference Standard | CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | MOISTURE PROOF; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |