Part Details for APARC2511X-SG3L5 by Abracon Corporation
Overview of APARC2511X-SG3L5 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APARC2511X-SG3L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-APARC2511X-SG3L5-ND
|
DigiKey | ANTENNA ACTIVE GNSS STACKED PATC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
385 In Stock |
|
$29.2900 / $36.1600 | Buy Now |
DISTI #
APARC2511X-SG3L5
|
Avnet Americas | GNSS/GPS L1+L5/GLONASS/BeiDou/Galileo - Active Stacked Patch Antenna RHCP 1176MHz/1561MHz/1575.42MHz/1602MHz 50Ohm Carton - Trays (Alt: APARC2511X-SG3L5) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$16.0532 / $30.0000 | Buy Now |
DISTI #
815-APARC2511X-SG3L5
|
Mouser Electronics | Antennas Active GNSS stacked patch/external Beiduo/GPS/Galileo/Glonass L1& GPS L5 RoHS: Compliant | 3 |
|
$27.9900 / $35.7900 | Buy Now |
|
Future Electronics | Active GNSS stacked patch/external Beiduo/GPS/Galileo/Glonass L1& GPS L5 RoHS: Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$27.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6100 / $72.0000 | Buy Now |
DISTI #
APARC2511X-SG3L5
|
Avnet Abacus | GNSS/GPS L1+L5/GLONASS/BeiDou/Galileo - Active Stacked Patch Antenna RHCP 1176MHz/1561MHz/1575.42MHz/1602MHz 50Ohm Carton (Alt: APARC2511X-SG3L5) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for APARC2511X-SG3L5
APARC2511X-SG3L5 CAD Models
APARC2511X-SG3L5 Part Data Attributes
|
APARC2511X-SG3L5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APARC2511X-SG3L5
Abracon Corporation
MULTIBAND GNSS/GPS L1+L5 ACTIVE STK PATCH IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON |