Part Details for APARC2511X-SGL2L5 by Abracon Corporation
Overview of APARC2511X-SGL2L5 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APARC2511X-SGL2L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-APARC2511X-SGL2L5-ND
|
DigiKey | ANTENNA ACTIVE GNSS STACKED PATC Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.1080 / $39.7700 | Buy Now |
DISTI #
APARC2511X-SGL2L5
|
Avnet Americas | Antenna Module RHCP 1575.42MHz 30dB Surface Mount Carton - Trays (Alt: APARC2511X-SGL2L5) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$26.8000 / $33.0000 | Buy Now |
DISTI #
815-APARC2511XSGL2L5
|
Mouser Electronics | Antennas GPS L1+L2+L5 Active Stacked Patch Antenna RoHS: Compliant | 167 |
|
$30.7900 / $39.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1300 / $78.8500 | Buy Now |
Part Details for APARC2511X-SGL2L5
APARC2511X-SGL2L5 CAD Models
APARC2511X-SGL2L5 Part Data Attributes
|
APARC2511X-SGL2L5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APARC2511X-SGL2L5
Abracon Corporation
GPS L1+L2+L5 ACTIVE STACKED PATCH ANT IPEX(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ABRACON |