-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APB3025ESGC-F01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1790 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1695 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 1678 |
|
RFQ | ||
DISTI #
000000000001199039
|
Sager | Standard LEDs - SMD RED/SPR BRT GREEN 625/568nm 12mcd Min Qty: 4000 | 30000 |
|
$0.0850 / $0.1110 | Buy Now |
DISTI #
SMC-APB3025ESGC-F01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 676 |
|
RFQ | |
DISTI #
APB3025ESGC-F01
|
Avnet Asia | Chip Green/Red 568nm/625nm 25mA/30mA 4-Pin SMD T/R (Alt: APB3025ESGC-F01) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20mA Colorless Transparent Lens Red,Emerald 120 SMD-4P,3x2.5mm LED Indication - Discrete ROHS | 161 |
|
$0.1321 / $0.2516 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens RedGreen-yellow 120 SMD-4P3x2.5mm LED Indication - Discrete ROHS | 161 |
|
$0.1376 / $0.2621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APB3025ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3025ESGC-F01
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APB3025ESGC-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APB3025ESGC-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APB3025ESGC | Kingbright | Check for Price | Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, SMT, 4 PIN | APB3025ESGC-F01 vs APB3025ESGC |