Part Details for APC-8E-700 by Mean Well
Overview of APC-8E-700 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC-8E-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4427
|
Newark | Led Driver, Constant Current, 7.7W Rohs Compliant: Yes |Mean Well APC-8E-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $12.2100 | Buy Now |
DISTI #
APC-8E-700
|
Avnet Americas | MWLAPC-8E-700 - Boxed Product (Development Kits) (Alt: APC-8E-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
APC-8E-700
|
TME | Power supply: switched-mode, LED, 7.7W, 6÷11VDC, 700mA, 180÷264VAC Min Qty: 1 | 5 |
|
$6.2500 / $7.1300 | Buy Now |
Part Details for APC-8E-700
APC-8E-700 CAD Models
APC-8E-700 Part Data Attributes
|
APC-8E-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APC-8E-700
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |