Part Details for APC20-470K-RC by Allied Components International
Overview of APC20-470K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for APC20-470K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-APC20-470K-RC-ND
|
DigiKey | 47UH 10% AXIAL POWER CHOKE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
Part Details for APC20-470K-RC
APC20-470K-RC CAD Models
APC20-470K-RC Part Data Attributes
|
APC20-470K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
APC20-470K-RC
Allied Components International
General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.109 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.804 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for APC20-470K-RC
This table gives cross-reference parts and alternative options found for APC20-470K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC20-470K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL7A-470-KTQ | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | APC20-470K-RC vs HL7A-470-KTQ |
CTH7VF-470K | General Purpose Inductor, 47uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | APC20-470K-RC vs CTH7VF-470K |
CTRL5480F-2-470K | General Purpose Inductor, 47uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | APC20-470K-RC vs CTRL5480F-2-470K |