Part Details for APCF001313751R2T00 by Pulse Electronics Corporation
Overview of APCF001313751R2T00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCF001313751R2T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0827
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCF001313751R2T00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.1500 | Buy Now |
DISTI #
553-APCF001313751R2T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0702 | Buy Now |
DISTI #
APCF001313751R2T00
|
Avnet Americas | Inductor Power Shielded Wirewound 1.2uH 30% 100kHz Ferrite 8.2A SMD T/R - Tape and Reel (Alt: APCF001313751R2T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9007 / $1.0243 | Buy Now |
DISTI #
673-APCF1313751R2T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.9980 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9110 / $1.0400 | Buy Now |
DISTI #
000000000006432149
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.9295 | Buy Now |