Part Details for APCI00121210151MY0 by Pulse Electronics Corporation
Overview of APCI00121210151MY0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCI00121210151MY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0970
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121210151MY0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
553-APCI00121210151MY0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2911 | Buy Now |
DISTI #
APCI00121210151MY0
|
Avnet Americas | Inductor Power Shielded Wirewound 150uH 20% 100kHz Ferrite 1.9A SMD T/R - Tape and Reel (Alt: APCI00121210151MY0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0866 / $1.2357 | Buy Now |
DISTI #
673-APCI121210151MY0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$1.2000 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
000000000006432286
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
Part Details for APCI00121210151MY0
APCI00121210151MY0 CAD Models
APCI00121210151MY0 Part Data Attributes
|
APCI00121210151MY0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121210151MY0
Pulse Electronics Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for APCI00121210151MY0
This table gives cross-reference parts and alternative options found for APCI00121210151MY0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APCI00121210151MY0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210151M00 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | APCI00121210151MY0 vs BPCI00121210151M00 |
NPIS29H151MTRNF | General Purpose Inductor, | NIC Components Corp | APCI00121210151MY0 vs NPIS29H151MTRNF |
CDRH129HF-151MB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Sumida Corporation | APCI00121210151MY0 vs CDRH129HF-151MB |