Part Details for APCI00121280142M80 by Pulse Electronics Corporation
Overview of APCI00121280142M80 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCI00121280142M80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1215
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121280142M80 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.1500 | Buy Now |
DISTI #
553-APCI00121280142M80TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0702 | Buy Now |
DISTI #
APCI00121280142M80
|
Avnet Americas | Inductor Power Shielded Wirewound 1.4mH 20% 100kHz Ferrite 0.56A SMD T/R - Tape and Reel (Alt: APCI00121280142M80) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9007 / $1.0243 | Buy Now |
DISTI #
673-APCI121280142M80
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.9980 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8610 / $1.0090 | Buy Now |
DISTI #
APCI00121280142M80
|
Avnet Americas | Inductor Power Shielded Wirewound 1.4mH 20% 100kHz Ferrite 0.56A SMD T/R - Tape and Reel (Alt: APCI00121280142M80) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9007 / $1.0243 | Buy Now |
Part Details for APCI00121280142M80
APCI00121280142M80 CAD Models
APCI00121280142M80 Part Data Attributes:
|
APCI00121280142M80
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121280142M80
Pulse Electronics Corporation
General Purpose Inductor, 1400uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 1400 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for APCI00121280142M80
This table gives cross-reference parts and alternative options found for APCI00121280142M80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APCI00121280142M80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121280142MA0 | General Purpose Inductor, 1400uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Chilisin Electronics Corp | APCI00121280142M80 vs BPCI00121280142MA0 |
BPCI00121280142MA0 | General Purpose Inductor, 1400uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | APCI00121280142M80 vs BPCI00121280142MA0 |