Part Details for APCK00080809100M70 by Pulse Electronics Corporation
Overview of APCK00080809100M70 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCK00080809100M70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1353
|
Newark | Hight Current Type/T&r |Pulse APCK00080809100M70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
553-APCK00080809100M70TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6421 | Buy Now |
DISTI #
APCK00080809100M70
|
Avnet Americas | Inductor Power Molded Wirewound 10uH 20% 100kHz 2.7A SMD T/R - Tape and Reel (Alt: APCK00080809100M70) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-APCK080809100M70
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$1.5000 / $1.6400 | Order Now |
DISTI #
000000000006432671
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |