There are no models available for this part yet.
Overview of APCK000808096R8M70 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APCK000808096R8M70 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK1355
|
Newark | Hight Current Type/T&r |Pulse APCK000808096R8M70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now | |
DISTI #
553-APCK000808096R8M70TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6421 | Buy Now | |
DISTI #
APCK000808096R8M70
|
Avnet Americas | Inductor Power Molded Wirewound 6.8uH 20% 100kHz 3.2A SMD T/R - Tape and Reel (Alt: APCK000808096R8M70) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-APCK0808096R8M70
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$1.5000 / $1.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9200 | Buy Now | ||
DISTI #
000000000006432673
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |