There are no models available for this part yet.
Overview of APD0609470M050R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Price & Stock for APD0609470M050R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-APD0609470M050RCT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7992 In Stock |
|
$0.5946 / $1.8300 | Buy Now | |
DISTI #
APD0609470M050R
|
Avnet Americas | Capacitor Aluminum Polymer 47uF 50Vdc 20% Radial Can Cylindrical Can 54mohm 1400mA 2000 hr 105°C T/R (Alt: APD0609470M050R) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.7958 | Buy Now | |
DISTI #
581-APD0609470M050R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47UF 50V ESR=54 RoHS: Compliant | 3759 |
|
$0.6270 / $1.7600 | Buy Now | |
DISTI #
73976471
|
RS | Polymer Aluminum V-Chip,47uF,50V | AVX APD0609470M050R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 24 Weeks | 0 |
|
$0.5860 | Buy Now | ||
DISTI #
APD0609470M050R
|
TTI | Aluminum Organic Polymer Capacitors 47UF 50V ESR=54 RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5850 / $0.6440 | Buy Now | |
DISTI #
APD0609470M050R
|
TME | Capacitor: polymer, 47uF, 50VDC, ESR: 54mΩ, APD, SMD, -55÷105°C, 20% Min Qty: 800 | 0 |
|
$0.7300 | RFQ | |
DISTI #
C1S127010778009
|
Chip1Stop | Unclassified RoHS: Compliant | 7840 |
|
$0.8850 / $1.6360 | Buy Now |
CAD Models for APD0609470M050R by Kyocera AVX Components
Part Data Attributes for APD0609470M050R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
54 mΩ
|
Height
|
9.3 mm
|
Leakage Current
|
0.5 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
70 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|