Part Details for APD1QH2DNUA by IDEC Corporation
Overview of APD1QH2DNUA by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1QH2DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8348
|
Newark | 30Mm Pilot Dome Fv 120V Amber Rohs Compliant: Yes |Idec APD1QH2DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0400 / $61.3100 | Buy Now |
DISTI #
APD1QH2DNUA-ND
|
DigiKey | 30MM PILOT DOME FV 120V AMBER Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4800 | Buy Now |
DISTI #
199-APD1QH2DNUA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 120V Amber | 1 |
|
$39.5500 / $53.2900 | Buy Now |
DISTI #
71198808
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Amber | IDEC Corporation APD1QH2DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 73 |
|
$50.0100 / $54.3600 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Amber | IDEC Corporation APD1QH2DNUA |
11 In Stock |
|
$48.0600 / $54.0900 | Buy Now |
DISTI #
000000000006277891
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 120V Amber Min Qty: 1 | 0 |
|
$41.6200 / $46.1000 | Buy Now |
|
Master Electronics | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Amber | IDEC Corporation APD1QH2DNUA |
11 In Stock |
|
$48.0600 / $54.0900 | Buy Now |