Part Details for APD1QH2DNUG by IDEC Corporation
Overview of APD1QH2DNUG by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1QH2DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8349
|
Newark | Panel Indicator, Green, 120Vac, Screw, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:30Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Nema 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 Rohs Compliant: Yes |Idec APD1QH2DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8700 / $53.9700 | Buy Now |
DISTI #
APD1QH2DNUG-ND
|
DigiKey | 30MM PILOT DOME FV 120V GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4800 | Buy Now |
DISTI #
199-APD1QH2DNUG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 120V Green | 0 |
|
$45.3400 / $52.4800 | Order Now |
DISTI #
71198809
|
RS | Panel Mount Indicator 30mm Pilot Light 120VAC Green TWND Series | IDEC Corporation APD1QH2DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 |
|
$50.0100 / $54.3600 | Buy Now |
|
Onlinecomponents.com | LED Panel Indicator - 120VAC - Green Round with Domed Top Lens - 1.18" (30.0mm) Round Panel Cutout Shape - Screw Terminal - Push/Snap-In Mounting. |
126 In Stock |
|
$48.0600 / $54.0900 | Buy Now |
DISTI #
77258217
|
Verical | APD1QH2DNUG Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 122 |
|
$57.4714 / $67.8670 | Buy Now |
DISTI #
2914342
|
element14 Asia-Pacific | PANEL INDICATOR, GREEN, 120VAC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.1611 | Buy Now |
DISTI #
2914342
|
Farnell | PANEL INDICATOR, GREEN, 120VAC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$48.9796 / $57.6304 | Buy Now |
|
Master Electronics | LED Panel Indicator - 120VAC - Green Round with Domed Top Lens - 1.18" (30.0mm) Round Panel Cutout Shape - Screw Terminal - Push/Snap-In Mounting. |
126 In Stock |
|
$48.0600 / $54.0900 | Buy Now |
|
Neutron USA | Panel Mount Indicator 30mm Pilot Light 120VAC Green TWND Series | 50 |
|
$172.6300 | Buy Now |