Part Details for APD1QH2DNUS by IDEC Corporation
Overview of APD1QH2DNUS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD1QH2DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8351
|
Newark | 30Mm Pilot Dome Fv 120V Blue Rohs Compliant: Yes |Idec APD1QH2DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7400 / $66.3600 | Buy Now |
DISTI #
APD1QH2DNUS-ND
|
DigiKey | 30MM PILOT DOME FV 120V BLUE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5600 | Buy Now |
DISTI #
199-APD1QH2DNUS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Pilot Dome FV 120V Blue | 0 |
|
$44.7200 / $55.9400 | Order Now |
DISTI #
71198811
|
RS | Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Blue | IDEC Corporation APD1QH2DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$52.4900 / $57.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$42.8300 / $56.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$42.8300 / $56.7000 | Buy Now |