-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, SMA4, LEAD FREE, CHIPLED PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9006-020 by Avago Technologies is an Other Analog IC.
Other Analog ICs are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
NR8800FS-CB-AZ | Renesas Electronics Corporation | φ 80 μm InGaAs Avalanche Photo Diode Module for OTDR Applications | |
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9006-020
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
APDS-9006-020
Avago Technologies
SPECIALTY ANALOG CIRCUIT, SMA4, LEAD FREE, CHIPLED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |