Part Details for APDS-9006-020 by Broadcom Limited
Results Overview of APDS-9006-020 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9006-020 Information
APDS-9006-020 by Broadcom Limited is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8360JP-BC-AZ | Renesas Electronics Corporation | φ 30 μm InGaAs Avalanche Photo Diode 14-PIN DIP Module With TEC | |
NR8800FS-CB-AZ | Renesas Electronics Corporation | φ 80 μm InGaAs Avalanche Photo Diode Module for OTDR Applications | |
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
Price & Stock for APDS-9006-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1548111
|
Farnell | LIGHT SENSOR, REVERSE SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 29050 |
|
$0.6928 / $1.1425 | Buy Now |
DISTI #
APDS-9006-020
|
Avnet Americas | Ambient Light Sensor Photodetector 4-Pin Chip LED T/R - Tape and Reel (Alt: APDS-9006-020) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5462 / $0.6325 | Buy Now |
DISTI #
APDS-9006-020
|
Avnet Americas | Ambient Light Sensor Photodetector 4-Pin Chip LED T/R - Tape and Reel (Alt: APDS-9006-020) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4158 / $0.4428 | Buy Now |
DISTI #
APDS-9006-020
|
TME | Sensor: ambient light, Usup: 2.4÷5.5VDC, SMT, 3.2x1.6x1.1mm Min Qty: 2 | 0 |
|
$0.9000 / $1.3800 | RFQ |
DISTI #
SMC-APDS-9006-020
|
Sensible Micro Corporation | LIGHT SENSOR APDS-9006-020 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 160 |
|
RFQ | |
DISTI #
APDS-9006-020
|
EBV Elektronik | Ambient Light Sensor Photodetector 4Pin Chip LED TR (Alt: APDS-9006-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 177500 |
|
Buy Now | |
|
Win Source Electronics | SENSOR OPT 500NM AMB 4CHIPLED / Optical Sensor Ambient 500nm Current 1206 (3216 Metric) | 10000 |
|
$1.1740 / $1.7610 | Buy Now |
Part Details for APDS-9006-020
APDS-9006-020 CAD Models
APDS-9006-020 Part Data Attributes
|
APDS-9006-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9006-020
Broadcom Limited
Analog Circuit, 1 Func, LEAD FREE, CHIPLED PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, CHIPLED PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |