-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2900A | Analog Devices | 16-ch LTC6561 Demo Board w/APD | |
ADL5317ACPZ-REEL7 | Analog Devices | APD Bias Controller and Curren | |
LT3571IUD#PBF | Analog Devices | 75V DC/DC Conv for APD Bias |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4516
|
Newark | Sensor, Ambient Light, Sensor Output:I2C Digital, Wavelength Of Peak Sensitivity:-, Supply Voltage Min:2.4V, Supply Voltage Max:3V, Ambient Light Sensor Case Style:Chipled, No. Of Pins:6Pins, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Broadcom APDS-9300-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 / $2.0500 | Buy Now |
|
Win Source Electronics | IC SENSOR AMBIENT LIGHT 6CHIPLED | 7700 |
|
$18.0560 / $27.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9300-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9300-020
Broadcom Limited
Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2.2 mm |