Part Details for APE1016 by Aplus Integrated Circuits Inc
Overview of APE1016 by Aplus Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for APE1016
APE1016 CAD Models
APE1016 Part Data Attributes
|
APE1016
Aplus Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
APE1016
Aplus Integrated Circuits Inc
Speech Synthesizer, 10s, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APLUS INTEGRATED CIRCUITS INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
Number of Functions | 1 | |
On Chip Memory Type | PROM; RAM | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 10 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Technology | CMOS |