Part Details for APF10206 by Panasonic Electronic Components
Overview of APF10206 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF10206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-4239-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 6V Min Qty: 20 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5850 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$6.7200 / $7.8400 | Buy Now |
DISTI #
APF10206
|
Avnet Abacus | MATAPF10206 (Alt: APF10206) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 6VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant | 0 |
|
$6.7200 / $7.8400 | Buy Now |
Part Details for APF10206
APF10206 CAD Models
APF10206 Part Data Attributes:
|
APF10206
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF10206
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 6VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 212 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for APF10206
This table gives cross-reference parts and alternative options found for APF10206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APF10206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE10006 | Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 6VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | APF10206 vs APE10006 |
APE10106 | Power/Signal Relay, SPST, Momentary, 0.028A (Coil), 6VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | APF10206 vs APE10106 |