Part Details for APF10312 by Panasonic Electronic Components
Overview of APF10312 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF10312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6125
|
Newark | Power Relay, Spst-No, 12Vdc, 6A, Tht Rohs Compliant: Yes |Panasonic APF10312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $11.6200 | Buy Now |
DISTI #
56T4806
|
Newark | Power Relay, 250Vac, 6A, Spst-No, Pcb, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Pf(Apf) Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:277Vac, Coil Resistance:119Ohmrohs Compliant: Yes |Panasonic APF10312 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $11.2800 | Buy Now |
DISTI #
255-2905-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
984 In Stock |
|
$7.4631 / $11.2000 | Buy Now |
DISTI #
APF10312
|
Avnet Americas | Electromechanical Relay SPST-NO 6A 12VDC 847Ohm Through Hole (Alt: APF10312) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$8.5504 / $9.6813 | Buy Now |
DISTI #
769-APF10312
|
Mouser Electronics | General Purpose Relays PF Relay RoHS: Compliant | 0 |
|
$8.0200 / $10.3700 | Order Now |
DISTI #
V36:1790_10813466
|
Arrow Electronics | Power Relay 12VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2238 | Americas - 14 |
|
$8.1540 / $9.4940 | Buy Now |
DISTI #
74612334
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF10312 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3600 | RFQ |
|
Future Electronics | APF Series 6 A SPST-NO (1 Form A) 12 VDC Through Hole Slim Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$9.2600 / $9.4600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant |
100 In Stock |
|
$8.5500 / $10.0600 | Buy Now |
DISTI #
62974264
|
Verical | Power Relay 12VDC 6A SPST-NO(28x5x15)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2228 | Americas - 100 |
|
$11.5700 / $13.0780 | Buy Now |
Part Details for APF10312
APF10312 CAD Models
APF10312 Part Data Attributes
|
APF10312
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF10312
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 847 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |