Part Details for APF19-19-06CB/A01 by CTS Corporation
Overview of APF19-19-06CB/A01 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6006CBZ-T | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Reel | |
R7S910006CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
HIP6006CBZ | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Price & Stock for APF19-19-06CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1146-ND
|
DigiKey | HEATSINK FORGED W/ADHESIVE TAPE Min Qty: 1 Lead time: 14 Weeks Container: Box |
2270 In Stock |
|
$3.9392 / $5.7200 | Buy Now |
DISTI #
APF19-19-06CB/A01
|
Avnet Americas | Heat Sink Passive BGA Thin Adhesive 7.1°C/W Aluminum Alloy 6063 Black Anodized - Trays (Alt: APF19-19-06CB/A01) RoHS: Not Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
774-APF19-19-06CBA01
|
Mouser Electronics | Heat Sinks 19x19x6mm Heat Sink 0.13mm 4000V/mil RoHS: Compliant | 3524 |
|
$3.5000 / $5.1200 | Buy Now |
|
Future Electronics | Heat Sinks 19x19x6mm Heat Sink 0.13mm 4000V/mil RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 2520 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Assorted (BGA - LGA - CPU - ASIC...) - 7.10°C/W @ 200 LFM - Aluminum - Black Anodized - Top Mount. RoHS: Compliant |
2505 In Stock |
|
$4.0200 / $12.0000 | Buy Now |
DISTI #
APF19-19-06CB/A01
|
Avnet Abacus | (Alt: APF19-19-06CB/A01) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Heat Sink - Assorted (BGA - LGA - CPU - ASIC...) - 7.10°C/W @ 200 LFM - Aluminum - Black Anodized - Top Mount. RoHS: Compliant |
2505 In Stock |
|
$4.0200 / $12.0000 | Buy Now |