-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2803
|
Newark | Pf Relay |Panasonic APF30312 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $13.3300 | Buy Now |
DISTI #
71Y8778
|
Newark | General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 12 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $15.8000 | Buy Now |
DISTI #
255-5942-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 1 Lead time: 95 Weeks Container: Tube |
40 In Stock |
|
$9.8462 / $16.1100 | Buy Now |
DISTI #
APF30312
|
Avnet Americas | Electromechanical Relay SPDT 6A 12VDC 847Ohm Through Hole (Alt: APF30312) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.0752 / $10.2755 | Buy Now |
DISTI #
769-APF30312
|
Mouser Electronics | General Purpose Relays 6A 12VDC SPDT RoHS: Compliant | 22 |
|
$14.3300 / $16.1200 | Buy Now |
DISTI #
74612340
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF30312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$12.8900 / $16.1100 | Buy Now |
|
Future Electronics | VF4 Series 6 A SPDT (1 Form C) 12 V Non Latching Through Hole Slim Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 2560Tube |
|
$9.2500 / $9.5300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant |
76 In Stock |
|
$9.4300 / $11.2800 | Buy Now |
DISTI #
APF30312
|
TTI | General Purpose Relays 6A 12VDC SPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$8.5900 / $10.1900 | Buy Now |
DISTI #
APF30312
|
Avnet Americas | Electromechanical Relay SPDT 6A 12VDC 847Ohm Through Hole (Alt: APF30312) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.0752 / $10.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APF30312
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF30312
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 847 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for APF30312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APF30312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE30112 | Power/Signal Relay, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | APF30312 vs APE30112 |