There are no models available for this part yet.
Overview of APH1-11-08-10-1-ZN-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for APH1-11-08-10-1-ZN-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-APH1-11-08-10-1-ZN-SB-ND
|
DigiKey | APH1-11-08-10-1-ZN-SB Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.0750 | Buy Now | |
DISTI #
AAB6093-00
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 11 Shell Size Straight - Bulk (Alt: AAB6093-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7339 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$158.7900 / $455.1500 | Buy Now | ||
DISTI #
68487449
|
Verical | Banding Backshell Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.8300 / $179.8200 | Buy Now | |
DISTI #
RYCAPH1-11-08-10-1-ZN-SB
|
Interstate Connecting Components | APH1-11-08-10-1-ZN-SB | 0 |
|
Buy Now | ||
DISTI #
C1S425202224320
|
Chip1Stop | Unclassified | 25 |
|
$180.0000 / $202.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$158.7900 / $455.1500 | Buy Now |
CAD Models for APH1-11-08-10-1-ZN-SB by TE Connectivity
Part Data Attributes for APH1-11-08-10-1-ZN-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
FINISH: BLACK ZINC NICKEL
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
11
|