Part Details for APH1-13-12-30-1-ZN by TE Connectivity
Overview of APH1-13-12-30-1-ZN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for APH1-13-12-30-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-APH1-13-12-30-1-ZN-ND
|
DigiKey | APH1-13-12-30-1-ZN Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.1624 | Buy Now |
DISTI #
APH1-13-12-30-1-ZN
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Straight - Bulk (Alt: APH1-13-12-30-1-ZN) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$139.8118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$161.2000 | Buy Now |
DISTI #
RYCAPH1-13-12-30-1-ZN
|
Heilind Electronics | APH1-13-12-30-1-ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.8800 / $435.2200 | Buy Now |
DISTI #
RYCAPH1-13-12-30-1-ZN
|
Interstate Connecting Components | APH1-13-12-30-1-ZN | 0 |
|
Buy Now | |
DISTI #
000000000006026474
|
Sager | Circular MIL Spec Backshells APH1-13-12-30-1-ZN Min Qty: 1 | 0 |
|
$174.6300 / $184.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$158.8800 / $435.2200 | Buy Now |
Part Details for APH1-13-12-30-1-ZN
APH1-13-12-30-1-ZN CAD Models
APH1-13-12-30-1-ZN Part Data Attributes
|
APH1-13-12-30-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
APH1-13-12-30-1-ZN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FINISH: BLACK ZINC NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |