APH1-17-10-30-1-C
TE Connectivity
Description: Connector Accessory

Overview of APH1-17-10-30-1-C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for APH1-17-10-30-1-C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-APH1-17-10-30-1-C-ND
DigiKey APH1-17-10-30-1-C Min Qty: 50 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $135.6376
$135.6376 Buy Now
DISTI # APH1-17-10-30-1-C
Avnet Americas Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Straight - Bulk (Alt: APH1-17-10-30-1-C) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 50 $120.6631
$120.6631 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box 0
Box
  • 50 $139.1200
$139.1200 Buy Now
DISTI # RYCAPH1-17-10-30-1-C
Heilind Electronics APH1-17-10-30-1-C Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $375.6100
  • 25 $206.1700
  • 38 $139.9200
  • 50 $137.1200
$137.1200 / $375.6100 Buy Now
DISTI # RYCAPH1-17-10-30-1-C
Interstate Connecting Components APH1-17-10-30-1-C 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $375.6100
  • 25 $206.1700
  • 38 $139.9200
  • 50 $137.1200
$137.1200 / $375.6100 Buy Now

CAD Models for APH1-17-10-30-1-C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH1-17-10-30-1-C by TE Connectivity

APH1-17-10-30-1-C
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
FINISH: NICKEL
Associated Backshell Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Shell Sizes
17
Want to compare parts?
  1. APH1-17-10-30-1-C
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH1-17-10-30-1-C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH1-17-10-30-1-C by TE Connectivity

Select Manufacturer
Which Manufacturer of APH1-17-10-30-1-C would you like to use for your alert(s)?
  • Please alert me when APH1-17-10-30-1-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APH1-17-10-30-1-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH1-17-10-30-1-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APH1-17-10-30-1-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH1-17-10-30-1-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH1-17-10-30-1-C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: