Part Details for APH1-21-20-20-1-B by TE Connectivity
Overview of APH1-21-20-20-1-B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for APH1-21-20-20-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH1-21-20-20-1-B
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: APH1-21-20-20-1-B) Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$59.0826 / $71.0994 | Buy Now |
DISTI #
RYCAPH1-21-20-20-1-B
|
Heilind Electronics | APH1-21-20-20-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.4300 / $126.5700 | Buy Now | |
DISTI #
APH1-21-20-20-1-B
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: APH1-21-20-20-1-B) Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$59.0826 / $71.0994 | Buy Now |
DISTI #
APH1-21-20-20-1-B
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: APH1-21-20-20-1-B) Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
$59.0826 / $71.0994 | Buy Now |
DISTI #
RYCAPH1-21-20-20-1-B
|
Interstate Connecting Components | APH1-21-20-20-1-B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$60.4300 / $126.5700 | Buy Now |
Part Details for APH1-21-20-20-1-B
APH1-21-20-20-1-B CAD Models
APH1-21-20-20-1-B Part Data Attributes
|
APH1-21-20-20-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
APH1-21-20-20-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: OLIVE DRAB CADMIUM | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |