There are no models available for this part yet.
Overview of APH2-11-10-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APH2-11-10-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-APH2-11-10-1-B-ND
|
DigiKey | APH2-11-10-1-B Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.5750 | Buy Now | |
DISTI #
APH2-11-10-1-B
|
Avnet Americas | Banding Backshell for MIL-DTL-38999 Series III & IV Circular Connectors 11 Shell Size Aluminum 45° - Bulk (Alt: APH2-11-10-1-B) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$749.8327 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$864.5000 | Buy Now | ||
DISTI #
RYCAPH2-11-10-1-B
|
Heilind Electronics | APH2-11-10-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$843.4200 / $2,239.6700 | Buy Now | ||
DISTI #
RYCAPH2-11-10-1-B
|
Interstate Connecting Components | APH2-11-10-1-B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$843.4200 / $2,239.6700 | Buy Now |
CAD Models for APH2-11-10-1-B by TE Connectivity
Part Data Attributes for APH2-11-10-1-B by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks, 1 Day
|