There are no models available for this part yet.
Overview of APH2-17-M20-1-C by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV840MAPH29DBVRQ1 | Texas Instruments | Automotive low-voltage supervisor with adjustable-reset time delay and manual reset 5-SOT-23 -40 to 125 |
Price & Stock for APH2-17-M20-1-C by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-APH2-17-M20-1-C-ND
|
DigiKey | APH2-17-M20-1-C Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
APH2-17-M20-1-C
|
Avnet Americas | Banding Backshell for MIL-DTL-38999 Series III & IV Circular Connectors 17 Shell Size Aluminum 45° - Bulk (Alt: APH2-17-M20-1-C) Min Qty: 25 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$938.0054 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$1,081.4500 | Buy Now | ||
DISTI #
RYCAPH2-17-M20-1-C
|
Heilind Electronics | APH2-17-M20-1-C | Americas - 0 in Stock |
|
$1,240.4854 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
12 On Order |
|
$1,097.8000 / $1,183.9700 | Buy Now | ||
DISTI #
RYCAPH2-17-M20-1-C
|
Interstate Connecting Components | APH2-17-M20-1-C | 0 |
|
$1,240.4854 | Buy Now | |
DISTI #
000000000006147951
|
Sager | TE Connectivity APH2-17-M20-1-C Min Qty: 1 | 0 |
|
$1,171.5700 | Buy Now | |
DISTI #
APH2-17-M20-1-C
|
Avnet Abacus | Banding Backshell for MIL-DTL-38999 Series III & IV Circular Connectors 17 Shell Size Aluminum 45� (Alt: APH2-17-M20-1-C) Min Qty: 25 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
12 On Order |
|
$1,097.8000 / $1,183.9700 | Buy Now |
CAD Models for APH2-17-M20-1-C by TE Connectivity
Part Data Attributes for APH2-17-M20-1-C by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
54 Weeks, 1 Day
|