Part Details for APHM1608YCT by Kingbright
Overview of APHM1608YCT by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHM1608YCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1362 |
|
RFQ | ||
|
Quest Components | 1568 |
|
$0.2400 / $0.6000 | Buy Now | |
|
Quest Components | 1089 |
|
$0.1272 / $0.4240 | Buy Now | |
DISTI #
APHM1608YCT
|
TTI | Standard LEDs - SMD 1.6X0.8MM YLW LED SMD LP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0590 | Buy Now |
DISTI #
000000000001395301
|
Sager | Standard LEDs - SMD 1.6X0.8MM YLW LED SMD LP | 0 |
|
Buy Now |
Part Details for APHM1608YCT
APHM1608YCT CAD Models
APHM1608YCT Part Data Attributes
|
APHM1608YCT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHM1608YCT
Kingbright
SINGLE COLOR LED, YELLOW, 1.2mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 110 deg |